
150224YS73100A | |
|---|---|
DigiKey Part Number | 732-12032-2-ND - Tape & Reel (TR) 732-12032-1-ND - Cut Tape (CT) 732-12032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150224YS73100A |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150224YS73100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.40mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.41mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.23200 | kr.12.32 |
| 100 | kr.1.14390 | kr.114.39 |
| 500 | kr.1.04912 | kr.524.56 |
| 1.000 | kr.0.95432 | kr.954.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77332 | kr.2,319.96 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |





