
150224GS73100A | |
|---|---|
DigiKey Part Number | 732-12029-2-ND - Tape & Reel (TR) 732-12029-1-ND - Cut Tape (CT) 732-12029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150224GS73100A |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150224GS73100A Models |
Category | Lens Size 2.00mm x 1.40mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.41mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.23600 | kr.12.36 |
| 100 | kr.1.14750 | kr.114.75 |
| 500 | kr.1.05244 | kr.526.22 |
| 1.000 | kr.0.95734 | kr.957.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.84322 | kr.2,529.66 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |




