
150141RV73100 | |
|---|---|
DigiKey Part Number | 732-5001-2-ND - Tape & Reel (TR) 732-5001-1-ND - Cut Tape (CT) 732-5001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141RV73100 |
Description | LED GREEN/RED CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 625nm Red LED Indication - Discrete 2V Green, 2V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141RV73100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm Green, 630nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 50 | kr.2.12860 | kr.106.43 |
| 100 | kr.1.85120 | kr.185.12 |
| 500 | kr.1.48996 | kr.744.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.34096 | kr.2,681.92 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |













