
150141RS73130 | |
---|---|
DigiKey Part Number | 732-150141RS73130TR-ND - Tape & Reel (TR) 732-150141RS73130CT-ND - Cut Tape (CT) 732-150141RS73130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141RS73130 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141RS73130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.56000 | kr.2.56 |
10 | kr.2.27200 | kr.22.72 |
50 | kr.2.09280 | kr.104.64 |
100 | kr.1.91360 | kr.191.36 |
500 | kr.1.81146 | kr.905.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.48000 | kr.2,960.00 |
Unit Price without VAT: | kr.2.56000 |
---|---|
Unit Price with VAT: | kr.3.20000 |