
150141GS73100 | |
|---|---|
DigiKey Part Number | 732-4997-2-ND - Tape & Reel (TR) 732-4997-1-ND - Cut Tape (CT) 732-4997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141GS73100 |
Description | LED GREEN CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150141GS73100 Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 1411 (3528 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.50mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-Z14M4TT86 | Rohm Semiconductor | 7.366 | 846-1043-1-ND | kr.4.95000 | Similar |
| SML-Z14MTT86A | Rohm Semiconductor | 525 | 846-SML-Z14MTT86ACT-ND | kr.4.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 50 | kr.1.18560 | kr.59.28 |
| 100 | kr.1.03340 | kr.103.34 |
| 500 | kr.0.89242 | kr.446.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.79250 | kr.1,585.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |











