
150141GS66130 | |
---|---|
DigiKey Part Number | 732-150141GS66130TR-ND - Tape & Reel (TR) 732-150141GS66130CT-ND - Cut Tape (CT) 732-150141GS66130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141GS66130 |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.2V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141GS66130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 50mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 3.45mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.80000 | kr.4.80 |
10 | kr.4.13400 | kr.41.34 |
50 | kr.3.60320 | kr.180.16 |
100 | kr.3.20000 | kr.320.00 |
500 | kr.2.91802 | kr.1,459.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.58051 | kr.5,161.02 |
Unit Price without VAT: | kr.4.80000 |
---|---|
Unit Price with VAT: | kr.6.00000 |