
150141GS63130 | |
|---|---|
DigiKey Part Number | 732-150141GS63130TR-ND - Tape & Reel (TR) 732-150141GS63130CT-ND - Cut Tape (CT) 732-150141GS63130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141GS63130 |
Description | LED GREEN DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.2V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141GS63130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.55000 | kr.5.55 |
| 10 | kr.4.74100 | kr.47.41 |
| 50 | kr.4.16680 | kr.208.34 |
| 100 | kr.3.73460 | kr.373.46 |
| 500 | kr.3.34110 | kr.1,670.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.53163 | kr.5,063.26 |
| Unit Price without VAT: | kr.5.55000 |
|---|---|
| Unit Price with VAT: | kr.6.93750 |


