
150141AS73113 | |
|---|---|
DigiKey Part Number | 732-13434-2-ND - Tape & Reel (TR) 732-13434-1-ND - Cut Tape (CT) 732-13434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141AS73113 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amber 609nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141AS73113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 615nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.2.01600 | kr.20.16 |
| 50 | kr.1.77520 | kr.88.76 |
| 250 | kr.1.59768 | kr.399.42 |
| 500 | kr.1.43918 | kr.719.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.31238 | kr.2,624.76 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

