
150060YS55040 | |
|---|---|
DigiKey Part Number | 732-12018-2-ND - Tape & Reel (TR) 732-12018-1-ND - Cut Tape (CT) 732-12018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150060YS55040 |
Description | LED YELLOW DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150060YS55040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.1.09300 | kr.10.93 |
| 100 | kr.0.99220 | kr.99.22 |
| 500 | kr.0.89112 | kr.445.56 |
| 1.000 | kr.0.79000 | kr.790.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63377 | kr.2,535.08 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |











