
150060VS86000 | |
|---|---|
DigiKey Part Number | 732-150060VS86000TR-ND - Tape & Reel (TR) 732-150060VS86000CT-ND - Cut Tape (CT) 732-150060VS86000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150060VS86000 |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150060VS86000 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 575nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.05mm |
Lens Size 0.70mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.33900 | kr.23.39 |
| 50 | kr.1.81460 | kr.90.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.48198 | kr.5,927.92 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |








