
150060AS55040 | |
|---|---|
DigiKey Part Number | 732-150060AS55040TR-ND - Tape & Reel (TR) 732-150060AS55040CT-ND - Cut Tape (CT) 732-150060AS55040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150060AS55040 |
Description | LED AMBER DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150060AS55040 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 609nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
Lens Size 1.00mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.1.09700 | kr.10.97 |
| 100 | kr.0.99540 | kr.99.54 |
| 500 | kr.0.89394 | kr.446.97 |
| 1.000 | kr.0.79250 | kr.792.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69106 | kr.2,764.24 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |







