
150040BS73220 | |
|---|---|
DigiKey Part Number | 732-13427-2-ND - Tape & Reel (TR) 732-13427-1-ND - Cut Tape (CT) 732-13427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150040BS73220 |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150040BS73220 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.35mm |
Lens Size 1.00mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.80900 | kr.28.09 |
| 50 | kr.2.47260 | kr.123.63 |
| 250 | kr.2.20632 | kr.551.58 |
| 500 | kr.1.97808 | kr.989.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.80690 | kr.5,420.70 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |








