
141815142000 | |
|---|---|
DigiKey Part Number | 732-141815142000TR-ND - Tape & Reel (TR) 732-141815142000CT-ND - Cut Tape (CT) 732-141815142000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 141815142000 |
Description | OPTOISOLTR 5KV 1CH DARL 4-DIP-S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP-S |
Datasheet | Datasheet |
EDA/CAD Models | 141815142000 Models |
Category | Output Type Darlington |
Manufacturer Würth Elektronik | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.24V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 600% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 7500% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 95µs, 84µs | Supplier Device Package 4-DIP-S |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 141815143000 | Würth Elektronik | 1.135 | 732-141815143000CT-ND | kr.4.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 100 | kr.3.88010 | kr.388.01 |
| 250 | kr.3.51872 | kr.879.68 |
| 500 | kr.3.15732 | kr.1,578.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.61208 | kr.3,918.12 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

