
| 140817143100 | |
|---|---|
| DigiKey Part Number | 732-140817143100TR-ND - Tape & Reel (TR) 732-140817143100CT-ND - Cut Tape (CT) 732-140817143100DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 140817143100 | 
| Description | OPTOISO 5KV 1CH TRANS 4-DIP-SL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-SL | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 140817143100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Channels | 1 | |
| Voltage - Isolation | 5000Vrms | |
| Current Transfer Ratio (Min) | 80% @ 5mA | |
| Current Transfer Ratio (Max) | 160% @ 5mA | |
| Turn On / Turn Off Time (Typ) | - | |
| Rise / Fall Time (Typ) | 3µs, 4µs | |
| Input Type | DC | |
| Output Type | Transistor | |
| Voltage - Output (Max) | 35V | |
| Current - Output / Channel | 50mA | |
| Voltage - Forward (Vf) (Typ) | 1.24V | |
| Current - DC Forward (If) (Max) | 60 mA | |
| Vce Saturation (Max) | 200mV | |
| Operating Temperature | -55°C ~ 110°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, Gull Wing | |
| Supplier Device Package | 4-DIP-SL | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| 10 | kr.1.61300 | kr.16.13 | 
| 50 | kr.1.48480 | kr.74.24 | 
| 100 | kr.1.35040 | kr.135.04 | 
| 500 | kr.1.29254 | kr.646.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.1.05600 | kr.1,584.00 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark