
140817142200 | |
|---|---|
DigiKey Part Number | 732-140817142200TR-ND - Tape & Reel (TR) 732-140817142200CT-ND - Cut Tape (CT) 732-140817142200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 140817142200 |
Description | OPTOISOLTR 5KV 1CH TRANS 4-DIP-S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-S |
Datasheet | Datasheet |
EDA/CAD Models | 140817142200 Models |
Category | Output Type Transistor |
Manufacturer Würth Elektronik | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.24V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-DIP-S |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 140817143200 | Würth Elektronik | 697 | 732-140817143200CT-ND | kr.1.84000 | Parametric Equivalent |
| 140817144200 | Würth Elektronik | 827 | 732-140817144200CT-ND | kr.1.84000 | Parametric Equivalent |
| APC-817B1-SL | American Bright Optoelectronics Corporation | 42.822 | 2007-APC-817B1-SLCT-ND | kr.2.41000 | Parametric Equivalent |
| DPC817L-B-TR | Diodes Incorporated | 2.437 | 31-DPC817L-B-TRCT-ND | kr.0.70000 | Parametric Equivalent |
| DPC817S-B-TR | Diodes Incorporated | 0 | 31-DPC817S-B-TRCT-ND | kr.1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.59800 | kr.15.98 |
| 50 | kr.1.47080 | kr.73.54 |
| 100 | kr.1.33770 | kr.133.77 |
| 500 | kr.1.28042 | kr.640.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.04610 | kr.1,569.15 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |







