
140816144000 | |
|---|---|
DigiKey Part Number | 732-140816144000TR-ND - Tape & Reel (TR) 732-140816144000CT-ND - Cut Tape (CT) 732-140816144000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 140816144000 |
Description | OPTOISO 5KV 1CH TRANS 4-DIP-SLM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-SLM |
Datasheet | Datasheet |
EDA/CAD Models | 140816144000 Models |
Category | Input Type DC |
Manufacturer Würth Elektronik | Output Type Transistor |
Series | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.24V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-DIP-SLM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.2.18700 | kr.21.87 |
| 100 | kr.1.94640 | kr.194.64 |
| 500 | kr.1.70546 | kr.852.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.37578 | kr.2,063.67 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

