
140814241010 | |
|---|---|
DigiKey Part Number | 732-140814241010-ND |
Manufacturer | |
Manufacturer Product Number | 140814241010 |
Description | OPTOISOLTR 5KV 1CH TRANS 4-DIP-M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-M |
Datasheet | Datasheet |
EDA/CAD Models | 140814241010 Models |
Category | Output Type Transistor |
Manufacturer Würth Elektronik | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.24V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 300% @ 1mA | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-DIP-M |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.18100 | kr.21.81 |
| 25 | kr.2.00360 | kr.50.09 |
| 50 | kr.1.82600 | kr.91.30 |
| 100 | kr.1.65470 | kr.165.47 |
| 500 | kr.1.42650 | kr.713.25 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

