
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 2 | |
AC Voltage - Input | 85 ~ 265 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 28V | |
Current - Output (Max) | 3.125A | |
Power (Watts) | 75W | |
Applications | Industrial | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output | |
Size / Dimension | 4.87" L x 1.06" W x 4.02" H (123.6mm x 27.0mm x 102.0mm) | |
Approval Agency | CE, UL | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.60000 | kr.217.60 |
| 5 | kr.204.80000 | kr.1,024.00 |
| 10 | kr.192.00000 | kr.1,920.00 |
| 25 | kr.179.20000 | kr.4,480.00 |
| 50 | kr.166.40000 | kr.8,320.00 |
| 100 | kr.153.60000 | kr.15,360.00 |
| 250 | kr.147.20000 | kr.36,800.00 |
| 500 | kr.140.80000 | kr.70,400.00 |
| Unit Price without VAT: | kr.217.60000 |
|---|---|
| Unit Price with VAT: | kr.272.00000 |


