
9774030243R | |
|---|---|
DigiKey Part Number | 732-7085-2-ND - Tape & Reel (TR) 732-7085-1-ND - Cut Tape (CT) 732-7085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774030243R |
Description | ROUND STANDOFF M2X0.4 STEEL 3MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2x0.4 Steel 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774030243R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.171" (4.35mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.173" (4.39mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.6.20700 | kr.62.07 |
| 50 | kr.5.37640 | kr.268.82 |
| 100 | kr.4.99590 | kr.499.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.85274 | kr.3,082.19 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |










