



885012208055 | |
|---|---|
DigiKey Part Number | 732-8106-2-ND - Tape & Reel (TR) 732-8106-1-ND - Cut Tape (CT) 732-8106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208055 |
Description | CAP CER 0.033UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.57100 | kr.5.71 |
| 50 | kr.0.40320 | kr.20.16 |
| 100 | kr.0.35120 | kr.35.12 |
| 500 | kr.0.26412 | kr.132.06 |
| 1.000 | kr.0.23724 | kr.237.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19714 | kr.788.56 |
| 8.000 | kr.0.18227 | kr.1,458.16 |
| 12.000 | kr.0.17482 | kr.2,097.84 |
| 20.000 | kr.0.16657 | kr.3,331.40 |
| 28.000 | kr.0.16175 | kr.4,529.00 |
| 40.000 | kr.0.15711 | kr.6,284.40 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

