



885012106018 | |
|---|---|
DigiKey Part Number | 732-7915-2-ND - Tape & Reel (TR) 732-7915-1-ND - Cut Tape (CT) 732-7915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106018 |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.56400 | kr.5.64 |
| 50 | kr.0.39560 | kr.19.78 |
| 100 | kr.0.34490 | kr.34.49 |
| 500 | kr.0.25918 | kr.129.59 |
| 1.000 | kr.0.23280 | kr.232.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19326 | kr.773.04 |
| 8.000 | kr.0.17861 | kr.1,428.88 |
| 12.000 | kr.0.17128 | kr.2,055.36 |
| 20.000 | kr.0.16315 | kr.3,263.00 |
| 28.000 | kr.0.15840 | kr.4,435.20 |
| 40.000 | kr.0.15384 | kr.6,153.60 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |




