



885012006048 | |
|---|---|
DigiKey Part Number | 732-7790-2-ND - Tape & Reel (TR) 732-7790-1-ND - Cut Tape (CT) 732-7790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006048 |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15460 | kr.7.73 |
| 100 | kr.0.13190 | kr.13.19 |
| 500 | kr.0.09422 | kr.47.11 |
| 1.000 | kr.0.08267 | kr.82.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06559 | kr.262.36 |
| 8.000 | kr.0.05926 | kr.474.08 |
| 12.000 | kr.0.05609 | kr.673.08 |
| 20.000 | kr.0.05258 | kr.1,051.60 |
| 28.000 | kr.0.05053 | kr.1,414.84 |
| 40.000 | kr.0.04857 | kr.1,942.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |




