



824015 | |
|---|---|
DigiKey Part Number | 732-4467-2-ND - Tape & Reel (TR) 732-4467-1-ND - Cut Tape (CT) 732-4467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824015 |
Description | TVS DIODE 5VWM 8.2VC SOT23-6L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
EDA/CAD Models | 824015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| 10 | kr.5.52300 | kr.55.23 |
| 50 | kr.5.15680 | kr.257.84 |
| 100 | kr.4.79040 | kr.479.04 |
| 500 | kr.4.23738 | kr.2,118.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.54321 | kr.10,629.63 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |













