0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805
WEbinar Powered by Digi-Key: EMI 101

782853112

DigiKey Part Number
732-6713-2-ND - Tape & Reel (TR)
732-6713-1-ND - Cut Tape (CT)
732-6713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782853112
Description
FERRITE BEAD 1.1 KOHM 0805 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
782853112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.1 kOhms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.388
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55296kr.2,211.84
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
50kr.1.46420kr.73.21
100kr.1.29650kr.129.65
500kr.1.19326kr.596.63
1.000kr.1.07715kr.1,077.15
2.000kr.1.00620kr.2,012.40
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
50kr.1.45280kr.72.64
100kr.1.28640kr.128.64
500kr.1.18400kr.592.00
1.000kr.1.06880kr.1,068.80
2.000kr.0.99840kr.1,996.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000