


782632102 | |
|---|---|
DigiKey Part Number | 732-6701-2-ND - Tape & Reel (TR) 732-6701-1-ND - Cut Tape (CT) 732-6701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782632102 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782632102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 50 | kr.1.43920 | kr.71.96 |
| 100 | kr.1.27430 | kr.127.43 |
| 500 | kr.1.17290 | kr.586.45 |
| 1.000 | kr.1.05878 | kr.1,058.78 |
| 2.000 | kr.0.98904 | kr.1,978.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57060 | kr.2,282.40 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |












