


7466204R | |
|---|---|
DigiKey Part Number | 732-5652-2-ND - Tape & Reel (TR) 732-5652-1-ND - Cut Tape (CT) 732-5652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7466204R |
Description | TERM REDCUBE M4 1PIN SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M4 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7466204R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 50 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.74000 | kr.16.74 |
| 10 | kr.15.89400 | kr.158.94 |
| 50 | kr.14.37920 | kr.718.96 |
| 100 | kr.12.87020 | kr.1,287.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.19288 | kr.5,596.44 |
| Unit Price without VAT: | kr.16.74000 |
|---|---|
| Unit Price with VAT: | kr.20.92500 |











