



744900047 | |
|---|---|
DigiKey Part Number | 732-7353-2-ND - Tape & Reel (TR) 732-7353-1-ND - Cut Tape (CT) 732-7353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744900047 |
Description | FIXED IND 4.7NH 130MA 1.4 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Thin Film Inductor 130 mA 1.4Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744900047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 8 @ 500MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 50 | kr.1.36320 | kr.68.16 |
| 100 | kr.1.21090 | kr.121.09 |
| 500 | kr.1.05878 | kr.529.39 |
| 1.000 | kr.0.83054 | kr.830.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.68776 | kr.6,877.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

