



744851470 | |
|---|---|
DigiKey Part Number | 732-3022-2-ND - Tape & Reel (TR) 732-3022-1-ND - Cut Tape (CT) 732-3022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744851470 |
Description | INDUCT ARRAY 2 COIL 4.7UH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 14mOhm Max DC Resistance (DCR) - Parallel 7.2 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744851470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.7 µH | |
Inductance - Connected In Series | 18.8 µH | |
Tolerance | ±10% | |
Current Rating - Parallel | 7.2 A | |
Current Rating - Series | 3.6 A | |
Current Saturation - Parallel | 11 A | |
Current Saturation - Series | 5.5 A | |
DC Resistance (DCR) - Parallel | 14mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.906" L x 0.728" W (23.00mm x 18.50mm) | |
Height | 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.71000 | kr.36.71 |
| 10 | kr.35.94800 | kr.359.48 |
| 50 | kr.34.48960 | kr.1,724.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.31.63660 | kr.4,745.49 |
| 300 | kr.28.78360 | kr.8,635.08 |
| Unit Price without VAT: | kr.36.71000 |
|---|---|
| Unit Price with VAT: | kr.45.88750 |

