1 µH Shielded Multilayer Inductor 2.3 A 50mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Multilayer Inductor 2.3 A 50mOhm 1210 (3225 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74479899210

DigiKey Part Number
732-7340-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74479899210
Description
FIXED IND 1UH 2.3A 50 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 2.3 A 50mOhm 1210 (3225 Metric)
EDA/CAD Models
74479899210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
50mOhm
Q @ Freq
18 @ 1MHz
Frequency - Self Resonant
75MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.