74479887222C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 0
Unit Price: kr.5.45000
Datasheet
2.2 µH Shielded Multilayer Inductor 1.6 A 110mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Multilayer Inductor 1.6 A 110mOhm 1008 (2520 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74479887222C

DigiKey Part Number
732-9690-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74479887222C
Description
FIXED IND 2.2UH 1.6A 110 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 1.6 A 110mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479887222C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
110mOhm
Q @ Freq
20 @ 1MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes