Similar




74479763210 | |
|---|---|
DigiKey Part Number | 732-3433-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74479763210 |
Description | FIXED IND 1UH 750MA 300 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 750 mA 300mOhm 0603 (1608 Metric) |
EDA/CAD Models | 74479763210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | 14 @ 1MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |


