Similar




74479763147 | |
|---|---|
DigiKey Part Number | 732-3432-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74479763147 |
Description | FIXED IND 470NH 800MA 300 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 800 mA 300mOhm 0603 (1608 Metric) |
EDA/CAD Models | 74479763147 Models |
Category | DC Resistance (DCR) 300mOhm |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Saturation (Isat) 200mA | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74479763147A | Würth Elektronik | 0 | 732-74479763147ATR-ND | kr.3.65818 | Similar |


