74479762168 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 5.754
Unit Price: kr.5.39000
Datasheet
680 nH Unshielded Multilayer Inductor 1 A 220mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Unshielded Multilayer Inductor 1 A 220mOhm 0603 (1608 Metric)
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

74479762168

DigiKey Part Number
732-5052-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74479762168
Description
FIXED IND 680NH 1A 220 MOHM SMD
Customer Reference
Detailed Description
680 nH Unshielded Multilayer Inductor 1 A 220mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479762168 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
220mOhm
Mfr
Q @ Freq
9 @ 1MHz
Series
Frequency - Self Resonant
150MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Supplier Device Package
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current - Saturation (Isat)
700mA
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74479763168Würth Elektronik5.754732-74479763168CT-NDkr.5.39000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes