



744786047A | |
|---|---|
DigiKey Part Number | 732-6259-2-ND - Tape & Reel (TR) 732-6259-1-ND - Cut Tape (CT) 732-6259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744786047A |
Description | FIXED IND 4.7NH 600MA 200 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 600 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744786047A Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 50 | kr.1.26280 | kr.63.14 |
| 100 | kr.1.18590 | kr.118.59 |
| 500 | kr.1.07048 | kr.535.24 |
| 1.000 | kr.0.91663 | kr.916.63 |
| 2.000 | kr.0.72433 | kr.1,448.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40191 | kr.1,607.64 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |


