

744784212A | |
|---|---|
DigiKey Part Number | 732-6246-2-ND - Tape & Reel (TR) 732-6246-1-ND - Cut Tape (CT) 732-6246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784212A |
Description | FIXED IND 120NH 150MA 2.5OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 150 mA 2.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784212A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 120°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 50 | $0.16700 | $8.35 |
| 100 | $0.14300 | $14.30 |
| 500 | $0.13100 | $65.50 |
| 1.000 | $0.11900 | $119.00 |
| 2.000 | $0.10100 | $202.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | $0.05310 | $531.00 |
| Unit Price without VAT: | $0.19000 |
|---|---|
| Unit Price with VAT: | $0.23750 |


