



744778910 | |
|---|---|
DigiKey Part Number | 732-1177-2-ND - Tape & Reel (TR) 732-1177-1-ND - Cut Tape (CT) 732-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744778910 |
Description | FIXED IND 10UH 1.83A 72 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.83 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744778910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.91000 | kr.15.91 |
| 10 | kr.14.20200 | kr.142.02 |
| 50 | kr.13.18720 | kr.659.36 |
| 100 | kr.12.68000 | kr.1,268.00 |
| 500 | kr.12.17280 | kr.6,086.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.06691 | kr.10,066.91 |
| Unit Price without VAT: | kr.15.91000 |
|---|---|
| Unit Price with VAT: | kr.19.88750 |






