4.7 µH Shielded Drum Core, Wirewound Inductor 2.65 A 78mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 2.65 A 78mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

7447785004

DigiKey Part Number
732-4126-2-ND - Tape & Reel (TR)
732-4126-1-ND - Cut Tape (CT)
732-4126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447785004
Description
FIXED IND 4.7UH 2.65A 78 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.65 A 78mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447785004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
78mOhm Max
Q @ Freq
-
Frequency - Self Resonant
53MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.91000kr.15.91
10kr.14.20200kr.142.02
50kr.13.18720kr.659.36
100kr.12.68000kr.1,268.00
500kr.12.17280kr.6,086.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.15840kr.11,158.40
Manufacturers Standard Package
Unit Price without VAT:kr.15.91000
Unit Price with VAT:kr.19.88750