



74477450082 | |
|---|---|
DigiKey Part Number | 732-74477450082TR-ND - Tape & Reel (TR) 732-74477450082CT-ND - Cut Tape (CT) 732-74477450082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477450082 |
Description | FIXED IND 820NH 5.4A 14 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 5.4 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477450082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.11.35500 | kr.113.55 |
| 50 | kr.10.22000 | kr.511.00 |
| 100 | kr.9.45930 | kr.945.93 |
| 500 | kr.9.08522 | kr.4,542.61 |
| 1.000 | kr.8.32442 | kr.8,324.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.56996 | kr.15,139.92 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |




