4.7 µH Unshielded Drum Core, Wirewound Inductor 1.82 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.82 A 110mOhm Max Nonstandard
7447730
@AskLorandt explains: Rated current of an inductor

744773047

DigiKey Part Number
732-1252-2-ND - Tape & Reel (TR)
732-1252-1-ND - Cut Tape (CT)
732-1252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744773047
Description
FIXED IND 4.7UH 1.82A 110 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.82 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744773047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.46A
Shielding
Unshielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.763
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.57000kr.11.57
10kr.11.05300kr.110.53
50kr.9.95360kr.497.68
100kr.9.21420kr.921.42
250kr.8.84124kr.2,210.31
500kr.8.10824kr.4,054.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.7.07403kr.10,611.05
Manufacturers Standard Package
Unit Price without VAT:kr.11.57000
Unit Price with VAT:kr.14.46250