8.2 nH Unshielded Drum Core, Wirewound Inductor 680 mA 104mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 nH Unshielded Drum Core, Wirewound Inductor 680 mA 104mOhm Max 0402 (1005 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

744765082A

DigiKey Part Number
732-1719-2-ND - Tape & Reel (TR)
732-1719-1-ND - Cut Tape (CT)
732-1719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744765082A
Description
FIXED IND 8.2NH 680MA 104 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Drum Core, Wirewound Inductor 680 mA 104mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744765082A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
104mOhm Max
Q @ Freq
25 @ 200MHz
Frequency - Self Resonant
4.4GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.516
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.63700kr.26.37
50kr.2.45360kr.122.68
100kr.2.26970kr.226.97
500kr.2.09220kr.1,046.10
1.000kr.1.90834kr.1,908.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.72448kr.5,173.44
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750