



744765068A | |
|---|---|
DigiKey Part Number | 732-1717-2-ND - Tape & Reel (TR) 732-1717-1-ND - Cut Tape (CT) 732-1717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744765068A |
Description | FIXED IND 6.8NH 680MA 83 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Drum Core, Wirewound Inductor 680 mA 83mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744765068A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.63700 | kr.26.37 |
| 50 | kr.2.45360 | kr.122.68 |
| 100 | kr.2.26970 | kr.226.97 |
| 500 | kr.2.09220 | kr.1,046.10 |
| 1.000 | kr.1.90834 | kr.1,908.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.65550 | kr.4,966.50 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |



