2 nH Unshielded Drum Core, Wirewound Inductor 1.04 A 70mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 nH Unshielded Drum Core, Wirewound Inductor 1.04 A 70mOhm Max 0402 (1005 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

744765020A

DigiKey Part Number
732-1705-2-ND - Tape & Reel (TR)
732-1705-1-ND - Cut Tape (CT)
732-1705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744765020A
Description
FIXED IND 2NH 1.04A 70 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 nH Unshielded Drum Core, Wirewound Inductor 1.04 A 70mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744765020A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
16 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.199
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.63700kr.26.37
50kr.2.45360kr.122.68
100kr.2.26970kr.226.97
500kr.2.09220kr.1,046.10
1.000kr.1.90834kr.1,908.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.65550kr.4,966.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750