



744761215C | |
|---|---|
DigiKey Part Number | 732-1769-2-ND - Tape & Reel (TR) 732-1769-1-ND - Cut Tape (CT) 732-1769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744761215C |
Description | FIXED IND 150NH 280MA 850 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 280 mA 850mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744761215C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 30 @ 150MHz | |
Frequency - Self Resonant | 990MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.045" W (1.65mm x 1.15mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.40900 | kr.24.09 |
| 50 | kr.2.25080 | kr.112.54 |
| 100 | kr.2.08590 | kr.208.59 |
| 500 | kr.1.91468 | kr.957.34 |
| 1.000 | kr.1.74984 | kr.1,749.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51551 | kr.4,546.53 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |


