



744760068C | |
|---|---|
DigiKey Part Number | 732-1776-2-ND - Tape & Reel (TR) 732-1776-1-ND - Cut Tape (CT) 732-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744760068C |
Description | FIXED IND 6.8NH 600MA 110 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Drum Core, Wirewound Inductor 600 mA 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744760068C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 50 @ 1GHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.70mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.2.44300 | kr.24.43 |
| 50 | kr.2.28260 | kr.114.13 |
| 100 | kr.2.11550 | kr.211.55 |
| 500 | kr.1.94186 | kr.970.93 |
| 1.000 | kr.1.77468 | kr.1,774.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.53703 | kr.3,074.06 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |


