



74458133 | |
|---|---|
DigiKey Part Number | 732-1384-2-ND - Tape & Reel (TR) 732-1384-1-ND - Cut Tape (CT) 732-1384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74458133 |
Description | FIXED IND 33UH 3A 66 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 3 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74458133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.12.49000 | kr.124.90 |
| 50 | kr.11.65920 | kr.582.96 |
| 100 | kr.10.82870 | kr.1,082.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.9.59220 | kr.2,877.66 |
| 600 | kr.8.78872 | kr.5,273.23 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |



