



744373240047 | |
|---|---|
DigiKey Part Number  | 732-3332-2-ND - Tape & Reel (TR) 732-3332-1-ND - Cut Tape (CT) 732-3332-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 744373240047  | 
Description  | FIXED IND 470NH 6.8A 0.014OHM SM  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 nH Shielded Molded Inductor 6.8 A 14mOhm Max 2-SMD  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 744373240047 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Molded  | |
Material - Core  | ||
Inductance  | 470 nH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 19.6A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 14mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 122MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2-SMD  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.175" L x 0.160" W (4.45mm x 4.06mm)  | |
Height - Seated (Max)  | 0.079" (2.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.15.04000 | kr.15.04 | 
| 10 | kr.14.66900 | kr.146.69 | 
| 50 | kr.13.44640 | kr.672.32 | 
| 100 | kr.12.83840 | kr.1,283.84 | 
| 500 | kr.12.23040 | kr.6,115.20 | 
| 1.000 | kr.11.61606 | kr.11,616.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.9.34850 | kr.28,045.50 | 
| Unit Price without VAT: | kr.15.04000 | 
|---|---|
| Unit Price with VAT: | kr.18.80000 | 



