10 µH Shielded Drum Core, Wirewound Inductor 16 A 7.96mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 16 A 7.96mOhm Nonstandard
WE HCF 2013 Series bottom
@AskLorandt explains: Rated current of an inductor

7443631000

DigiKey Part Number
732-2521-2-ND - Tape & Reel (TR)
732-2521-1-ND - Cut Tape (CT)
732-2521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443631000
Description
FIXED IND 10UH 16A 7.96 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 16 A 7.96mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443631000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
23A
Shielding
Shielded
DC Resistance (DCR)
7.96mOhm
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.846" L x 0.827" W (21.50mm x 21.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.253
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.85000kr.46.85
10kr.45.96500kr.459.65
50kr.40.89300kr.2,044.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.34.04580kr.3,404.58
500kr.30.68560kr.15,342.80
Manufacturers Standard Package
Unit Price without VAT:kr.46.85000
Unit Price with VAT:kr.58.56250