



74435572200 | |
|---|---|
DigiKey Part Number | 732-2177-2-ND - Tape & Reel (TR) 732-2177-1-ND - Cut Tape (CT) 732-2177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74435572200 |
Description | FIXED IND 22UH 11A 14.6 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 11 A 14.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74435572200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1890 | |
Size / Dimension | 0.720" L x 0.717" W (18.30mm x 18.20mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.50000 | kr.37.50 |
| 10 | kr.36.73600 | kr.367.36 |
| 50 | kr.32.51200 | kr.1,625.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.27.99360 | kr.4,199.04 |
| 300 | kr.25.45920 | kr.7,637.76 |
| Unit Price without VAT: | kr.37.50000 |
|---|---|
| Unit Price with VAT: | kr.46.87500 |






