1.3 µH Shielded Wirewound Inductor 34.5 A 0.94mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.3 µH Shielded Wirewound Inductor 34.5 A 0.94mOhm Nonstandard
WE-HCB Series bottom
@AskLorandt explains: Rated current of an inductor

7443556130

DigiKey Part Number
732-2168-2-ND - Tape & Reel (TR)
732-2168-1-ND - Cut Tape (CT)
732-2168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443556130
Description
FIXED IND 1.3UH 34.5A 0.94 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.3 µH Shielded Wirewound Inductor 34.5 A 0.94mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443556130 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
62A
Shielding
Shielded
DC Resistance (DCR)
0.94mOhm
Q @ Freq
-
Frequency - Self Resonant
78MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1890
Size / Dimension
0.720" L x 0.717" W (18.30mm x 18.20mm)
Height - Seated (Max)
0.362" (9.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 429
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.14000kr.36.14
10kr.35.44100kr.354.41
50kr.31.31960kr.1,565.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr.29.98820kr.4,498.23
300kr.27.26200kr.8,178.60
Manufacturers Standard Package
Unit Price without VAT:kr.36.14000
Unit Price with VAT:kr.45.17500