1.5 µH Shielded Drum Core, Wirewound Inductor 18 A 4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Drum Core, Wirewound Inductor 18 A 4mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

7443330150

DigiKey Part Number
732-2152-2-ND - Tape & Reel (TR)
732-2152-1-ND - Cut Tape (CT)
732-2152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443330150
Description
FIXED IND 1.5UH 18A 4 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 18 A 4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443330150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27A
Shielding
Shielded
DC Resistance (DCR)
4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
78MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.429" L x 0.394" W (10.90mm x 10.00mm)
Height - Seated (Max)
0.382" (9.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.43000kr.15.43
10kr.14.91800kr.149.18
50kr.14.21040kr.710.52
100kr.13.69590kr.1,369.59
200kr.13.18150kr.2,636.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.10.92585kr.4,370.34
Manufacturers Standard Package
Unit Price without VAT:kr.15.43000
Unit Price with VAT:kr.19.28750